RS PRO Green/Yellow 10mm² Hook Up Wire, 7/1.35 mm, 50m, PVC TI1 Insulation

RS 庫存號: 185-3908品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Cross Sectional Area

10mm²

Sheath Colour

Green/Yellow

Cable Shape

Single Core

Core Strands

7/1.35 mm

Length

50m

European Harmonised Code

H07V-R

Insulation material

PVC TI1

Outer Diameter

6.7mm

Voltage Rating

450 V dc, 750 V ac

CPR Certification

Eca

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Conductor Material

Copper

Standards Met

BS EN 50525-2-31:2011 Clause 4.1

Cable Type

Conduit

Series

6491X

Harmonised Code

H07V-R

Insulation Wall Thickness

1mm

Number of Strands

7

Size of Strands

1.35mm

Outer Sheath Material

PVC

原產地

United Kingdom

You may be interested in

1,373.30 MOP

1,373.35 MOP 1 Reel of 50 Metres (不含稅)

RS PRO Green/Yellow 10mm² Hook Up Wire, 7/1.35 mm, 50m, PVC TI1 Insulation

1,373.30 MOP

1,373.35 MOP 1 Reel of 50 Metres (不含稅)

RS PRO Green/Yellow 10mm² Hook Up Wire, 7/1.35 mm, 50m, PVC TI1 Insulation

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 41,373.35 MOP
5+1,130.25 MOP
You may be interested in

技術文件

規格

Brand

RS Pro

Cross Sectional Area

10mm²

Sheath Colour

Green/Yellow

Cable Shape

Single Core

Core Strands

7/1.35 mm

Length

50m

European Harmonised Code

H07V-R

Insulation material

PVC TI1

Outer Diameter

6.7mm

Voltage Rating

450 V dc, 750 V ac

CPR Certification

Eca

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Conductor Material

Copper

Standards Met

BS EN 50525-2-31:2011 Clause 4.1

Cable Type

Conduit

Series

6491X

Harmonised Code

H07V-R

Insulation Wall Thickness

1mm

Number of Strands

7

Size of Strands

1.35mm

Outer Sheath Material

PVC

原產地

United Kingdom

You may be interested in