RS PRO Grey Bench/Floor ESD-Safe Mat, 910mm x 610mm x 9.5mm

RS 庫存號: 356-2135品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Use Type

Bench, Floor

Thickness

9.5mm

Colour

Grey

Length

910mm

Width

610mm

產品詳情

Static Dissipative Anti-Fatigue Floor Mat

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

You may be interested in

P.O.A.

RS PRO Grey Bench/Floor ESD-Safe Mat, 910mm x 610mm x 9.5mm

P.O.A.

RS PRO Grey Bench/Floor ESD-Safe Mat, 910mm x 610mm x 9.5mm

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

You may be interested in

技術文件

規格

Brand

RS Pro

Use Type

Bench, Floor

Thickness

9.5mm

Colour

Grey

Length

910mm

Width

610mm

產品詳情

Static Dissipative Anti-Fatigue Floor Mat

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

You may be interested in