RS PRO Heating Element, 75mm, 70W, 240V
RS 庫存號: 336-748品牌: RS PRO

技術文件
規格
Brand
RS ProElement Type
Enclosure Heater
Power Rating
70W
Supply Voltage
240V
Length
75mm
Width
35mm
Thickness
7.2mm
Heating Element Form
PTC Aluminium Shell Heater
Peak Temperature
130°C
Lead Length
100mm
Dimensions
75 x 35 x 7.2mm
原產地
China
78.80 MOP
78.84 MOP 1 Bag of 2 (不含稅)
RS PRO Heating Element, 75mm, 70W, 240V
1
78.80 MOP
78.84 MOP 1 Bag of 2 (不含稅)
RS PRO Heating Element, 75mm, 70W, 240V
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProElement Type
Enclosure Heater
Power Rating
70W
Supply Voltage
240V
Length
75mm
Width
35mm
Thickness
7.2mm
Heating Element Form
PTC Aluminium Shell Heater
Peak Temperature
130°C
Lead Length
100mm
Dimensions
75 x 35 x 7.2mm
原產地
China