RS PRO Heavy Duty Power Connector Insert, 100A, Male, 2 Contacts

RS 庫存號: 208-4102品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Current Rating

100A

Gender

Male

Series

RS-HM

Type

Connector Insert

For Use With

RS PRO RS-H6B, RS-H10B, RS-H16B and RS-H24B Housing

Pole Format

2

Voltage Rating

1000 V

Number Of Contacts

2

Contact Plating

Silver

Contact Material

Copper Alloy

原產地

China

152.50 MOP

152.46 MOP Each (不含稅)

RS PRO Heavy Duty Power Connector Insert, 100A, Male, 2 Contacts

152.50 MOP

152.46 MOP Each (不含稅)

RS PRO Heavy Duty Power Connector Insert, 100A, Male, 2 Contacts

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 49152.46 MOP
50 - 249149.46 MOP
250+123.01 MOP

技術文件

規格

Brand

RS Pro

Current Rating

100A

Gender

Male

Series

RS-HM

Type

Connector Insert

For Use With

RS PRO RS-H6B, RS-H10B, RS-H16B and RS-H24B Housing

Pole Format

2

Voltage Rating

1000 V

Number Of Contacts

2

Contact Plating

Silver

Contact Material

Copper Alloy

原產地

China