RS PRO Index Plunger

RS Stock No.: 478-759Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Length

39.4mm

Body Shape

Round

Thread Size

M12 x 1.75

Head Diameter

24mm

Material

Steel

Finish

Zinc Plated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Indexing bolt with fixing slot,M12
P.O.A.1 Bag of 5 (ex VAT)

440.10 MOP

440.13 MOP 1 Bag of 5 (ex VAT)

RS PRO Index Plunger

440.10 MOP

440.13 MOP 1 Bag of 5 (ex VAT)

RS PRO Index Plunger

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4440.13 MOP
5 - 9422.50 MOP
10 - 39404.88 MOP
40 - 199396.12 MOP
200+325.95 MOP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Indexing bolt with fixing slot,M12
P.O.A.1 Bag of 5 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

39.4mm

Body Shape

Round

Thread Size

M12 x 1.75

Head Diameter

24mm

Material

Steel

Finish

Zinc Plated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Indexing bolt with fixing slot,M12
P.O.A.1 Bag of 5 (ex VAT)