RS PRO Industrial Ethernet Switch
RS Stock No.: 272-7650Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDepth
98mm
Height
130mm
Number Of Ports
5
Switch Type
Unmanaged
Width
30mm
Dimensions
30 x 98 x 130mm
Country of Origin
China
You may be interested in


MOXA Ethernet SwitchBrand: MOXA
3,298.85 MOPEach (ex VAT)
Advantech EKI Series DIN Rail, Wall Unmanaged Ethernet Switch, 5 RJ45 Ports, 1000Mbit/s Transmission, 12 → 48V dcBrand: Advantech
2,133.24 MOPEach (ex VAT)
Trendnet TI Series DIN Rail, Wall Industrial Ethernet Switch, 5 RJ45 Ports, 10/100/1000Mbit/s Transmission, 12 →Brand: Trendnet
1,059.56 MOPEach (ex VAT)
1,186.80 MOP
1,186.83 MOP Each (ex VAT)
RS PRO Industrial Ethernet Switch
1
1,186.80 MOP
1,186.83 MOP Each (ex VAT)
RS PRO Industrial Ethernet Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in


MOXA Ethernet SwitchBrand: MOXA
3,298.85 MOPEach (ex VAT)
Advantech EKI Series DIN Rail, Wall Unmanaged Ethernet Switch, 5 RJ45 Ports, 1000Mbit/s Transmission, 12 → 48V dcBrand: Advantech
2,133.24 MOPEach (ex VAT)
Trendnet TI Series DIN Rail, Wall Industrial Ethernet Switch, 5 RJ45 Ports, 10/100/1000Mbit/s Transmission, 12 →Brand: Trendnet
1,059.56 MOPEach (ex VAT)
Technical Document
Specifications
Brand
RS ProDepth
98mm
Height
130mm
Number Of Ports
5
Switch Type
Unmanaged
Width
30mm
Dimensions
30 x 98 x 130mm
Country of Origin
China
You may be interested in


MOXA Ethernet SwitchBrand: MOXA
3,298.85 MOPEach (ex VAT)
Advantech EKI Series DIN Rail, Wall Unmanaged Ethernet Switch, 5 RJ45 Ports, 1000Mbit/s Transmission, 12 → 48V dcBrand: Advantech
2,133.24 MOPEach (ex VAT)
Trendnet TI Series DIN Rail, Wall Industrial Ethernet Switch, 5 RJ45 Ports, 10/100/1000Mbit/s Transmission, 12 →Brand: Trendnet
1,059.56 MOPEach (ex VAT)