RS PRO Inverter Drive, 0.4 kW, 1 Phase, 230 V, 4.8 A
RS Stock No.: 283-0962Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPower Rating
0.4 kW
Phase
1
Supply Voltage
230 V
Current Rating
4.8 A
For Use With
AC Motors Three Phase 0 → 240V
Country of Origin
China
1,674.40 MOP
1,674.38 MOP Each (ex VAT)
RS PRO Inverter Drive, 0.4 kW, 1 Phase, 230 V, 4.8 A
1
1,674.40 MOP
1,674.38 MOP Each (ex VAT)
RS PRO Inverter Drive, 0.4 kW, 1 Phase, 230 V, 4.8 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProPower Rating
0.4 kW
Phase
1
Supply Voltage
230 V
Current Rating
4.8 A
For Use With
AC Motors Three Phase 0 → 240V
Country of Origin
China