RS PRO IP44 Red Surface Mount 3PN+E Right Angle Industrial Power Socket, Rated At 32A, 346 → 415 V
RS 庫存號: 499-2228品牌: RS PRO
技術文件
規格
Brand
RS ProCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3PN+E
Voltage Rating
346 → 415 V
Mounting Type
Surface Mount
Gender
Female
Body Orientation
Right Angle
Termination Method
Screw Down
IP Rating
IP44
Colour
Red
P.O.A.
RS PRO IP44 Red Surface Mount 3PN+E Right Angle Industrial Power Socket, Rated At 32A, 346 → 415 V
1
P.O.A.
RS PRO IP44 Red Surface Mount 3PN+E Right Angle Industrial Power Socket, Rated At 32A, 346 → 415 V
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3PN+E
Voltage Rating
346 → 415 V
Mounting Type
Surface Mount
Gender
Female
Body Orientation
Right Angle
Termination Method
Screw Down
IP Rating
IP44
Colour
Red