RS PRO Male 4 Way Battery Connector, 600 V
RS Stock No.: 175-6956Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Male
Number Of Contacts
4
Body Orientation
Straight
Voltage Rating
600 V
Country of Origin
Taiwan, Province Of China
23.80 MOP
23.76 MOP Each (ex VAT)
RS PRO Male 4 Way Battery Connector, 600 V
1
23.80 MOP
23.76 MOP Each (ex VAT)
RS PRO Male 4 Way Battery Connector, 600 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | 23.76 MOP |
10 - 24 | 22.82 MOP |
25 - 49 | 21.87 MOP |
50 - 249 | 21.39 MOP |
250+ | 17.61 MOP |
Technical Document
Specifications
Brand
RS ProGender
Male
Number Of Contacts
4
Body Orientation
Straight
Voltage Rating
600 V
Country of Origin
Taiwan, Province Of China