技術文件
規格
Brand
RS ProInside Diameter
90 → 120mm
Clip Type
Worm Drive
Material
Mild Steel
Inside Diameter Minimum
90mm
Inside Diameter Maximum
120mm
Band Width
120mm
Screw/Bolt Head
Hex Screw
原產地
Thailand
75.90 MOP
75.95 MOP 1 Bag of 5 (不含稅)
RS PRO Mild Steel Hex Screw Worm Drive, 120mm Band Width, 90 → 120mm ID
1
75.90 MOP
75.95 MOP 1 Bag of 5 (不含稅)
RS PRO Mild Steel Hex Screw Worm Drive, 120mm Band Width, 90 → 120mm ID
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 4 | 75.95 MOP |
5+ | 62.55 MOP |
技術文件
規格
Brand
RS ProInside Diameter
90 → 120mm
Clip Type
Worm Drive
Material
Mild Steel
Inside Diameter Minimum
90mm
Inside Diameter Maximum
120mm
Band Width
120mm
Screw/Bolt Head
Hex Screw
原產地
Thailand