RS PRO Miniature Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 250 V ac @ 200 mA, 50 V dc @ 200 mA,

RS Stock No.: 891-9814Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

250 V ac @ 200 mA, 50 V dc @ 200 mA

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

200 mA @ 50 V dc, 500 mA @ 32 V ac

Contact Material

Gold Over Silver

Case Colour

Chrome

Manufacturer Part No.

PAS6D1AM1CES3-5

Contact AC Voltage Rating

250V

Contact DC Voltage Rating

50V

Terminal Type

Solder Lug

Country of Origin

China

Product details

Sub-miniature pushbutton switch, Square

These pushbutton switches have been designed to be suitable for use within a wide range of applications and environments with a temperature range of -30 to +85 °C and are IP7 rated (upper side). They are single pole, single throw with an off-momentary switching action. They are panel mount and each unit is supplied with an M12 nut, locking washer and a splash proof O-ring.

Electrical Life: 500,000 make-and-break cycles at full load
Mechanical life: 1,000,000 cycles min (without load)
Operating force: 2N-5N max
Sealed to IP67 (upper side)
Contact terminals: Gold over silver plated
Panel cut out: 13.6mm
Square button

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

46.40 MOP

46.37 MOP Each (ex VAT)

RS PRO Miniature Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 250 V ac @ 200 mA, 50 V dc @ 200 mA,

46.40 MOP

46.37 MOP Each (ex VAT)

RS PRO Miniature Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 250 V ac @ 200 mA, 50 V dc @ 200 mA,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 946.37 MOP
10 - 2445.03 MOP
25 - 9943.59 MOP
100 - 49942.66 MOP
500+35.14 MOP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

250 V ac @ 200 mA, 50 V dc @ 200 mA

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

200 mA @ 50 V dc, 500 mA @ 32 V ac

Contact Material

Gold Over Silver

Case Colour

Chrome

Manufacturer Part No.

PAS6D1AM1CES3-5

Contact AC Voltage Rating

250V

Contact DC Voltage Rating

50V

Terminal Type

Solder Lug

Country of Origin

China

Product details

Sub-miniature pushbutton switch, Square

These pushbutton switches have been designed to be suitable for use within a wide range of applications and environments with a temperature range of -30 to +85 °C and are IP7 rated (upper side). They are single pole, single throw with an off-momentary switching action. They are panel mount and each unit is supplied with an M12 nut, locking washer and a splash proof O-ring.

Electrical Life: 500,000 make-and-break cycles at full load
Mechanical life: 1,000,000 cycles min (without load)
Operating force: 2N-5N max
Sealed to IP67 (upper side)
Contact terminals: Gold over silver plated
Panel cut out: 13.6mm
Square button

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more