RS PRO Multipair Industrial Cable, 1 Pairs, 22 AWG, 100m, Grey Sheath
RS Stock No.: 528-1917Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Pairs
1
American Wire Gauge
22 AWG
Length
100m
Shield Type
F/UTP
Sheath Colour
Grey
Outer Diameter
4.5mm
Outer Sheath Material
PVC
Core Strands
7/0.32 mm
Country of Origin
United Kingdom
You may be interested in
RS PRO Data Cable, 1 Pairs, 2 Cores, 0.76 mm², Screened, 22 AWG, 100m, Aluminium Foil-PET Tape ShieldBrand: RS PRO
1,186.00 MOP1 Reel of 100 Metres (ex VAT)
P.O.A.
RS PRO Multipair Industrial Cable, 1 Pairs, 22 AWG, 100m, Grey Sheath
1
P.O.A.
RS PRO Multipair Industrial Cable, 1 Pairs, 22 AWG, 100m, Grey Sheath
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Data Cable, 1 Pairs, 2 Cores, 0.76 mm², Screened, 22 AWG, 100m, Aluminium Foil-PET Tape ShieldBrand: RS PRO
1,186.00 MOP1 Reel of 100 Metres (ex VAT)
Technical Document
Specifications
Brand
RS ProNumber of Pairs
1
American Wire Gauge
22 AWG
Length
100m
Shield Type
F/UTP
Sheath Colour
Grey
Outer Diameter
4.5mm
Outer Sheath Material
PVC
Core Strands
7/0.32 mm
Country of Origin
United Kingdom
You may be interested in
RS PRO Data Cable, 1 Pairs, 2 Cores, 0.76 mm², Screened, 22 AWG, 100m, Aluminium Foil-PET Tape ShieldBrand: RS PRO
1,186.00 MOP1 Reel of 100 Metres (ex VAT)