Hazardous Product

RS PRO Neodymium Magnet, Length 4mm, Width 4mm

RS Stock No.: 291-898Brand: RS PRO
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

RS Pro

Magnet Type

Block

Width/Diameter

4mm

Thickness

2mm

Attachment Type

None

Length

4mm

Country of Origin

China

63.70 MOP

63.66 MOP 1 Tube of 30 (ex VAT)

RS PRO Neodymium Magnet, Length 4mm, Width 4mm

63.70 MOP

63.66 MOP 1 Tube of 30 (ex VAT)

RS PRO Neodymium Magnet, Length 4mm, Width 4mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Magnet Type

Block

Width/Diameter

4mm

Thickness

2mm

Attachment Type

None

Length

4mm

Country of Origin

China