RS PRO Nitrile Rubber O-Ring O-Ring, 17mm Bore, 22mm Outer Diameter

RS 庫存號: 196-4975品牌: RS PRODistrelec Article No.: 30417126
brand-logo

技術文件

規格

Brand

RS Pro

Type

O-Ring

Material

Nitrile Rubber

Inside Diameter

17mm

Outside Diameter

22mm

Minimum Operating Temperature

-30°C

Thickness

2.5mm

Maximum Operating Temperature

+90°C

產品詳情

RS PRO Metric Nitrile 70 ShA O-Rings

Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多
You may be interested in

27.10 MOP

27.10 MOP 1 Bag of 50 (不含稅)

RS PRO Nitrile Rubber O-Ring O-Ring, 17mm Bore, 22mm Outer Diameter

27.10 MOP

27.10 MOP 1 Bag of 50 (不含稅)

RS PRO Nitrile Rubber O-Ring O-Ring, 17mm Bore, 22mm Outer Diameter

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 427.10 MOP
5+22.26 MOP

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多
You may be interested in

技術文件

規格

Brand

RS Pro

Type

O-Ring

Material

Nitrile Rubber

Inside Diameter

17mm

Outside Diameter

22mm

Minimum Operating Temperature

-30°C

Thickness

2.5mm

Maximum Operating Temperature

+90°C

產品詳情

RS PRO Metric Nitrile 70 ShA O-Rings

Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多
You may be interested in