RS PRO Panel Multi-Band Antenna with RJ45 Connector, 5G, LTE, WiFi6 E
RS 庫存號: 434-528品牌: RS PRO

技術文件
規格
Brand
RS ProRF Protocols
5G, LTE, WiFi6 E
Frequency Range
617 → 960 MHz
Connector Type
RJ45
Antenna Physical Form
Panel
Antenna Mounting Type
Wall/Pole
Internal/External
External
Gain
4dBi
原產地
Poland
1,993.60 MOP
1,993.55 MOP Each (不含稅)
RS PRO Panel Multi-Band Antenna with RJ45 Connector, 5G, LTE, WiFi6 E
1
1,993.60 MOP
1,993.55 MOP Each (不含稅)
RS PRO Panel Multi-Band Antenna with RJ45 Connector, 5G, LTE, WiFi6 E
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 4 | 1,993.55 MOP |
5+ | 1,933.74 MOP |
技術文件
規格
Brand
RS ProRF Protocols
5G, LTE, WiFi6 E
Frequency Range
617 → 960 MHz
Connector Type
RJ45
Antenna Physical Form
Panel
Antenna Mounting Type
Wall/Pole
Internal/External
External
Gain
4dBi
原產地
Poland