RS PRO Parallel Cable Assembly, 1.5m

技術文件
規格
產品詳情
IEEE1284 Printer Cable
Connects new IEEE 1284 equipment connectors to the standard PCs printer ports, IEEE 1284 A-C cable assembly, Connects existing Centronics equipment connectors to the standard PC printer port. (36 pin half pitch Centronics connector (B) to a 25-way D connector (A)). This is the special cable type recommended by some printer manufacturers. IEEE 1284 A-B cable assembly, high speed bi-directional parallel interface for Personal Computers and Peripherals. (25-way D Connector to 36 Pin Centronics Connector)
P.O.A.
1
P.O.A.
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
產品詳情
IEEE1284 Printer Cable
Connects new IEEE 1284 equipment connectors to the standard PCs printer ports, IEEE 1284 A-C cable assembly, Connects existing Centronics equipment connectors to the standard PC printer port. (36 pin half pitch Centronics connector (B) to a 25-way D connector (A)). This is the special cable type recommended by some printer manufacturers. IEEE 1284 A-B cable assembly, high speed bi-directional parallel interface for Personal Computers and Peripherals. (25-way D Connector to 36 Pin Centronics Connector)