RS PRO Plain Steel, Hex Bolt, M6 x 20mm

RS 庫存號: 192-5539品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Imperial or Metric

Metric

Length

20mm

Thread Size

M6

Material

Steel

Steel Type

High Tensile Steel

Grade

Grade 8.8

Finish

Plain

Standards Met

DIN 933

Thread Pitch

1.0mm

You may be interested in
RS PRO Bright Zinc Plated Steel, Hex Bolt, M6 x 20mm
116.76 MOP1 Bag of 100 (不含稅)

65.50 MOP

65.54 MOP 1 Bag of 100 (不含稅)

RS PRO Plain Steel, Hex Bolt, M6 x 20mm

65.50 MOP

65.54 MOP 1 Bag of 100 (不含稅)

RS PRO Plain Steel, Hex Bolt, M6 x 20mm

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 465.54 MOP
5+53.90 MOP
You may be interested in
RS PRO Bright Zinc Plated Steel, Hex Bolt, M6 x 20mm
116.76 MOP1 Bag of 100 (不含稅)

技術文件

規格

Brand

RS Pro

Imperial or Metric

Metric

Length

20mm

Thread Size

M6

Material

Steel

Steel Type

High Tensile Steel

Grade

Grade 8.8

Finish

Plain

Standards Met

DIN 933

Thread Pitch

1.0mm

You may be interested in
RS PRO Bright Zinc Plated Steel, Hex Bolt, M6 x 20mm
116.76 MOP1 Bag of 100 (不含稅)