RS PRO Power 1 mm² 3 Core Power Cable, White Polyvinyl Chloride PVC, 50m

RS 庫存號: 606-112品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

3

Sheath Colour

White

Length

50m

Cable Type

Power

Sheath Material

Polyvinyl Chloride PVC

Better World Claim

Low carbon manufacture

Better World Product (了解更多)

Yes

Maximum Operating Temperature

+90°C

原產地

United Kingdom

751.70 MOP

751.66 MOP 1 Reel of 50 Metres (不含稅)

RS PRO Power 1 mm² 3 Core Power Cable, White Polyvinyl Chloride PVC, 50m

751.70 MOP

751.66 MOP 1 Reel of 50 Metres (不含稅)

RS PRO Power 1 mm² 3 Core Power Cable, White Polyvinyl Chloride PVC, 50m

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

Better World
我們的 Better World 系列產品可讓您輕鬆做出值得信賴的綠色產品選擇。
請點擊這裡了解更多。

技術文件

規格

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

3

Sheath Colour

White

Length

50m

Cable Type

Power

Sheath Material

Polyvinyl Chloride PVC

Better World Claim

Low carbon manufacture

Better World Product (了解更多)

Yes

Maximum Operating Temperature

+90°C

原產地

United Kingdom