RS PRO PVC, Flexible Tube, 19mm ID, 26mm OD, White, 30m

Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
19mm
Outer Diameter
26mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
10bar
Suitable Applications
Caravan Industry, Drinking Water, Marine Industry, Vending Machines
Standards Met
BS 6920, RoHS 3 Compliant, WRAS
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
70°C
Colour
White
Length
30m
Flexible
Yes
Bend Radius
15mm
Food Grade
Yes
Outer Material
PVC
Reinforced
Yes
Inner Material
TPE
Country of Origin
United Kingdom
3,288.30 MOP
3,288.27 MOP Each (ex VAT)
1
3,288.30 MOP
3,288.27 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
19mm
Outer Diameter
26mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
10bar
Suitable Applications
Caravan Industry, Drinking Water, Marine Industry, Vending Machines
Standards Met
BS 6920, RoHS 3 Compliant, WRAS
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
70°C
Colour
White
Length
30m
Flexible
Yes
Bend Radius
15mm
Food Grade
Yes
Outer Material
PVC
Reinforced
Yes
Inner Material
TPE
Country of Origin
United Kingdom