RS PRO Red Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination

技術文件
規格
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Recessed
Current Rating
20mA
Intensity
10000mcd
Length
34.8mm
原產地
United Kingdom
產品詳情
RS Pro 8mm LED Indicators
Brought to you by RS Pro, a range of LED indicators. Each indicator has a compact and robust high quality build, complete with a solder tab termination. The relative ease of the installation process ensures these LED indicators are perfect for your application. With tri-colour options available, the possibilities are endless. Whether the intended application is a signal, warning or purely a display, there are choices to suit all outcomes. All models are highly reliable and excellent quality.
66.70 MOP
66.67 MOP Each (不含稅)
1
66.70 MOP
66.67 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 24 | 66.67 MOP |
25 - 49 | 64.72 MOP |
50 - 99 | 62.65 MOP |
100 - 499 | 61.31 MOP |
500+ | 50.49 MOP |
技術文件
規格
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Recessed
Current Rating
20mA
Intensity
10000mcd
Length
34.8mm
原產地
United Kingdom
產品詳情
RS Pro 8mm LED Indicators
Brought to you by RS Pro, a range of LED indicators. Each indicator has a compact and robust high quality build, complete with a solder tab termination. The relative ease of the installation process ensures these LED indicators are perfect for your application. With tri-colour options available, the possibilities are endless. Whether the intended application is a signal, warning or purely a display, there are choices to suit all outcomes. All models are highly reliable and excellent quality.