RS PRO Red, White Impact Protector 5m x 30mm

技術文件
規格
Brand
RS ProProtection Shape
Corner
Material
Nitrile Rubber
Length
5m
Colour
Red, White
Height
30 mm
Width
30mm
原產地
Taiwan, Province Of China
產品詳情
RS PRO Angles protection with tape
RS PRO Corner Protectors with Tape
From the trusted RS PRO brand, these corner and edge protectors are a quick and easy solution to protecting personnel and equipment in busy workplaces. They attach to surfaces with adhesive-backed taped, providing protection for any collision with an angled edge. With a high visibility black and yellow (or white and red) design, these rubber edge protectors are available in angled, rounded and flat (plate) designs.
P.O.A.
1
P.O.A.
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProProtection Shape
Corner
Material
Nitrile Rubber
Length
5m
Colour
Red, White
Height
30 mm
Width
30mm
原產地
Taiwan, Province Of China
產品詳情
RS PRO Angles protection with tape
RS PRO Corner Protectors with Tape
From the trusted RS PRO brand, these corner and edge protectors are a quick and easy solution to protecting personnel and equipment in busy workplaces. They attach to surfaces with adhesive-backed taped, providing protection for any collision with an angled edge. With a high visibility black and yellow (or white and red) design, these rubber edge protectors are available in angled, rounded and flat (plate) designs.