RS PRO, Security Floodlight, 1 LED, 10 W, 950 → 1050 lm, IP65 PIR, 85 → 265 V ac

RS 庫存號: 787-1313品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Wattage

10 W

Voltage

85 → 265 V ac

IP Rating

IP65

Incandescent Equivalent Wattage

50W

Number of LEDs

1

Sensor

PIR

Luminosity

950 → 1050 lm

Dimensions

190 x 114.3x 88.8 mm

Colour Temperature

6000 → 6500K

Life Hours

50000h

Height

190mm

Width

114.3 mm

Depth

88.8 mm

Solar Panel

No

PIR Included

Yes

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Maximum Operating Temperature

+45°C

Beam Angle

120°

Minimum Operating Temperature

-25°C

Case Material

Aluminium

Standards Met

CE, RoHS Compliant

Operating Temperature Range

-30 → +45°C

原產地

China

產品詳情

RS PRO LED Floodlight IP65 Rated PIR Sensor

From the trusted RS PRO brand, this LED floodlight is an excellent solution in outdoor lighting applications. Equipped with a PIR sensor, the flood light can be set to activate by motion, which is handy if a security light is needed, or for only illuminating an area when it is required. This high quality outdoor LED floodlight comes at competitive price. LED flood lights use up to 70% less power compared to traditional lamps.

This RS LED floodlight has an average life which is up to 5 times longer compared to traditional floodlights. These luminaires are also eco-friendly with virtually no UV, IR, lead, mercury or air pollution.

211.60 MOP

211.56 MOP Each (不含稅)

RS PRO, Security Floodlight, 1 LED, 10 W, 950 → 1050 lm, IP65 PIR, 85 → 265 V ac

211.60 MOP

211.56 MOP Each (不含稅)

RS PRO, Security Floodlight, 1 LED, 10 W, 950 → 1050 lm, IP65 PIR, 85 → 265 V ac

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

RS Pro

Wattage

10 W

Voltage

85 → 265 V ac

IP Rating

IP65

Incandescent Equivalent Wattage

50W

Number of LEDs

1

Sensor

PIR

Luminosity

950 → 1050 lm

Dimensions

190 x 114.3x 88.8 mm

Colour Temperature

6000 → 6500K

Life Hours

50000h

Height

190mm

Width

114.3 mm

Depth

88.8 mm

Solar Panel

No

PIR Included

Yes

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Maximum Operating Temperature

+45°C

Beam Angle

120°

Minimum Operating Temperature

-25°C

Case Material

Aluminium

Standards Met

CE, RoHS Compliant

Operating Temperature Range

-30 → +45°C

原產地

China

產品詳情

RS PRO LED Floodlight IP65 Rated PIR Sensor

From the trusted RS PRO brand, this LED floodlight is an excellent solution in outdoor lighting applications. Equipped with a PIR sensor, the flood light can be set to activate by motion, which is handy if a security light is needed, or for only illuminating an area when it is required. This high quality outdoor LED floodlight comes at competitive price. LED flood lights use up to 70% less power compared to traditional lamps.

This RS LED floodlight has an average life which is up to 5 times longer compared to traditional floodlights. These luminaires are also eco-friendly with virtually no UV, IR, lead, mercury or air pollution.