RS PRO Silicone Rubber Red Cable Sleeve, 1.2mm Diameter, 15m Length
RS 庫存號: 252-1701品牌: RS PRO

技術文件
規格
Brand
RS ProSleeve Diameter
1.2mm
Colour
Red
Material
Silicone Rubber
Sleeve Length
15m
Braided
No
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Wall Thickness
0.5mm
Standards Met
RoHS Compliant
原產地
United Kingdom
P.O.A.
RS PRO Silicone Rubber Red Cable Sleeve, 1.2mm Diameter, 15m Length
1
P.O.A.
RS PRO Silicone Rubber Red Cable Sleeve, 1.2mm Diameter, 15m Length
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProSleeve Diameter
1.2mm
Colour
Red
Material
Silicone Rubber
Sleeve Length
15m
Braided
No
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Wall Thickness
0.5mm
Standards Met
RoHS Compliant
原產地
United Kingdom