RS PRO Single Layer Ceramic Capacitor (SLCC) 100nF 50V dc ±10% X7R Dielectric, Through Hole +125°C Max Op. Temp.
RS 庫存號: 180-5103品牌: RS PRO

技術文件
規格
Brand
RS ProCapacitance
100nF
Voltage
50V dc
Mounting Type
Through Hole
Tolerance
±10%
Dielectric
X7R
Maximum Operating Temperature
+125°C
Tolerance Plus
+10%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Tolerance Minus
-10%
Capacitor Family
Multilayer
原產地
Taiwan, Province Of China
6,350.50 MOP
Each (In a Pack of 125) (不含稅)
RS PRO Single Layer Ceramic Capacitor (SLCC) 100nF 50V dc ±10% X7R Dielectric, Through Hole +125°C Max Op. Temp.
125
6,350.50 MOP
Each (In a Pack of 125) (不含稅)
RS PRO Single Layer Ceramic Capacitor (SLCC) 100nF 50V dc ±10% X7R Dielectric, Through Hole +125°C Max Op. Temp.
暫時無法取得庫存資訊。
125
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProCapacitance
100nF
Voltage
50V dc
Mounting Type
Through Hole
Tolerance
±10%
Dielectric
X7R
Maximum Operating Temperature
+125°C
Tolerance Plus
+10%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Tolerance Minus
-10%
Capacitor Family
Multilayer
原產地
Taiwan, Province Of China