RS PRO Slot M2.5 Countersunk Brass Machine Screws DIN 963 x 16.0mm
RS 庫存號: 482-9164品牌: RS PRO

技術文件
規格
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
16.0mm
Thread Size Metric
M2.5
Standards Met
DIN 963
Material
Brass
Finish
Nickel Plated
Thread Pitch
0.45mm
產品詳情
Metric Thread - Nickel Plated Brass
89.00 MOP
89.04 MOP 1 Bag of 100 (不含稅)
RS PRO Slot M2.5 Countersunk Brass Machine Screws DIN 963 x 16.0mm
1
89.00 MOP
89.04 MOP 1 Bag of 100 (不含稅)
RS PRO Slot M2.5 Countersunk Brass Machine Screws DIN 963 x 16.0mm
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 4 | 89.04 MOP |
5 - 9 | 85.53 MOP |
10 - 29 | 81.92 MOP |
30 - 149 | 80.17 MOP |
150+ | 65.95 MOP |
技術文件
規格
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
16.0mm
Thread Size Metric
M2.5
Standards Met
DIN 963
Material
Brass
Finish
Nickel Plated
Thread Pitch
0.45mm
產品詳情