RS PRO Soft Starter, , 5.5 kW, 230 → 460 V, 1, 3 Phase, IP20

RS 庫存號: 206-085品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Power Rating

5.5 kW

Motor Starter Type

Soft Start

Voltage Rating

230 → 460 V

Phase

1, 3

Current Rating

12 A

IP Rating

IP20

原產地

United Kingdom

2,866.90 MOP

2,866.91 MOP Each (不含稅)

RS PRO Soft Starter, , 5.5 kW, 230 → 460 V, 1, 3 Phase, IP20

2,866.90 MOP

2,866.91 MOP Each (不含稅)

RS PRO Soft Starter, , 5.5 kW, 230 → 460 V, 1, 3 Phase, IP20

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

RS Pro

Power Rating

5.5 kW

Motor Starter Type

Soft Start

Voltage Rating

230 → 460 V

Phase

1, 3

Current Rating

12 A

IP Rating

IP20

原產地

United Kingdom