RS PRO Spill Absorbent Boom for Oil Use, 65L Capacity, 5 per Pack
RS 庫存號: 360-143品牌: RS PRO

技術文件
規格
Brand
RS ProType
Boom
Application
Oil
Absorbent Capacity
65L
Quantity Per Package
5
Colour
White
Material
Polypropylene
Weight
4kg
Dimensions
20cm x 46cm
原產地
United Kingdom
891.60 MOP
891.59 MOP 1 Box of 5 (不含稅)
RS PRO Spill Absorbent Boom for Oil Use, 65L Capacity, 5 per Pack
1
891.60 MOP
891.59 MOP 1 Box of 5 (不含稅)
RS PRO Spill Absorbent Boom for Oil Use, 65L Capacity, 5 per Pack
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProType
Boom
Application
Oil
Absorbent Capacity
65L
Quantity Per Package
5
Colour
White
Material
Polypropylene
Weight
4kg
Dimensions
20cm x 46cm
原產地
United Kingdom