RS PRO Spill Absorbent Pillow for Oil Use, 36L Capacity, 8 per Pack
RS 庫存號: 360-142品牌: RS PRO

技術文件
規格
Brand
RS ProType
Pillow
Application
Oil
Absorbent Capacity
36L
Quantity Per Package
8
Colour
White
Material
Polypropylene
Weight
7.75kg
Dimensions
50cm x 40cm
原產地
United Kingdom
733.80 MOP
733.79 MOP 1 Box of 8 (不含稅)
RS PRO Spill Absorbent Pillow for Oil Use, 36L Capacity, 8 per Pack
1
733.80 MOP
733.79 MOP 1 Box of 8 (不含稅)
RS PRO Spill Absorbent Pillow for Oil Use, 36L Capacity, 8 per Pack
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProType
Pillow
Application
Oil
Absorbent Capacity
36L
Quantity Per Package
8
Colour
White
Material
Polypropylene
Weight
7.75kg
Dimensions
50cm x 40cm
原產地
United Kingdom