RS PRO Stainless Steel Drop In Anchor M8 x 30mm, 10mm Fixing Hole

RS 庫存號: 622-2177品牌: RS PRODistrelec Article No.: 30417652
brand-logo

技術文件

規格

Brand

RS Pro

Thread Size

M8

Type

Drop In Anchor

Length

30mm

Fixing Hole Diameter

10mm

Material

Stainless Steel

產品詳情

RS PRO Drop-in Anchors and Setting Punches

RS PRO deformation controlled anchor system for use in concrete with a compressive strength greater than 20N/mm2

These anchors are suitable for various jobs for non-structural applications in both cracked and non-cracked concrete. The system includes setting punches which means the right setting punch needs to be used in order to ensure correct installation.

Available in a range of lengths and sizes to accommodate a variety of applications, these anchors ensure a secure fixing suitable for medium to heavy-duty loads.

Anchors available in A4 stainless steel or zinc plated and passivated steel.Options include:
Drop In Anchor Zinc Plated and Yellow Passivated - Min 5μm
622-2127 - M6
622-2111 - M8
622-2133 - M10
622-2149 - M12
622-2155 - M16

Stainless Steel Grade A4-316 Drop in anchor
622-2161 - M6
622-2177 - M8
622-1720 - M10
622-1736 - M12
622-1758 - M16

Setting Tool - Drop in Anchor Setting Punches
622-1742 - M6
622-1764 - M8
622-1770 - M10
622-1792 - M12
622-1786 - M16

RS PRO have a great range of masonry plugs, anchors, through bolts to meet all your fixing requirements.

You may be interested in

97.10 MOP

97.07 MOP 1 Bag of 10 (不含稅)

RS PRO Stainless Steel Drop In Anchor M8 x 30mm, 10mm Fixing Hole

97.10 MOP

97.07 MOP 1 Bag of 10 (不含稅)

RS PRO Stainless Steel Drop In Anchor M8 x 30mm, 10mm Fixing Hole

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

You may be interested in

技術文件

規格

Brand

RS Pro

Thread Size

M8

Type

Drop In Anchor

Length

30mm

Fixing Hole Diameter

10mm

Material

Stainless Steel

產品詳情

RS PRO Drop-in Anchors and Setting Punches

RS PRO deformation controlled anchor system for use in concrete with a compressive strength greater than 20N/mm2

These anchors are suitable for various jobs for non-structural applications in both cracked and non-cracked concrete. The system includes setting punches which means the right setting punch needs to be used in order to ensure correct installation.

Available in a range of lengths and sizes to accommodate a variety of applications, these anchors ensure a secure fixing suitable for medium to heavy-duty loads.

Anchors available in A4 stainless steel or zinc plated and passivated steel.Options include:
Drop In Anchor Zinc Plated and Yellow Passivated - Min 5μm
622-2127 - M6
622-2111 - M8
622-2133 - M10
622-2149 - M12
622-2155 - M16

Stainless Steel Grade A4-316 Drop in anchor
622-2161 - M6
622-2177 - M8
622-1720 - M10
622-1736 - M12
622-1758 - M16

Setting Tool - Drop in Anchor Setting Punches
622-1742 - M6
622-1764 - M8
622-1770 - M10
622-1792 - M12
622-1786 - M16

RS PRO have a great range of masonry plugs, anchors, through bolts to meet all your fixing requirements.

You may be interested in