RS PRO Stainless Steel Hex Screw Worm Drive, 9.5mm Band Width, 13 → 20mm ID

RS 庫存號: 145-0266品牌: RS PROIMPA: 614067Distrelec Article No.: 30416970
brand-logo

技術文件

規格

Brand

RS Pro

Inside Diameter

13 → 20mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

13mm

Inside Diameter Maximum

20mm

Band Width

9.5mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Hex Screw

原產地

Thailand

You may be interested in

86.00 MOP

86.05 MOP 1 Bag of 5 (不含稅)

RS PRO Stainless Steel Hex Screw Worm Drive, 9.5mm Band Width, 13 → 20mm ID

86.00 MOP

86.05 MOP 1 Bag of 5 (不含稅)

RS PRO Stainless Steel Hex Screw Worm Drive, 9.5mm Band Width, 13 → 20mm ID

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 486.05 MOP
5+70.80 MOP
You may be interested in

技術文件

規格

Brand

RS Pro

Inside Diameter

13 → 20mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

13mm

Inside Diameter Maximum

20mm

Band Width

9.5mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Hex Screw

原產地

Thailand

You may be interested in