RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M6 x 12mm

RS 庫存號: 266-8419品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M6

Length

12mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Type

Metric

Thread Pitch

1mm

Standards Met

ISO 10642

原產地

China

You may be interested in

142.00 MOP

142.00 MOP 1 Bag of 50 (不含稅)

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M6 x 12mm

142.00 MOP

142.00 MOP 1 Bag of 50 (不含稅)

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M6 x 12mm

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 4142.00 MOP
5 - 9135.00 MOP
10 - 29127.78 MOP
30+119.33 MOP
You may be interested in

技術文件

規格

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M6

Length

12mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Type

Metric

Thread Pitch

1mm

Standards Met

ISO 10642

原產地

China

You may be interested in