RS PRO Stainless Steel Pipe Fitting, 90° Circular Elbow, Female G 1/2in x Female G 1/2in

RS 庫存號: 499-2953品牌: RS PRODistrelec Article No.: 30414411
brand-logo

技術文件

規格

Brand

RS Pro

Fitting Type

Elbow

Pipe Fitting Connection Type

Threaded

Fitting Direction

90°

Shape

Circular

Thread Size 1

1/2in

Thread Size 2

1/2in

Connection Gender 1

Female

Connection Gender 2

Female

Thread Standard 1

G

Thread Standard 2

G

原產地

China

產品詳情

RS Pro Pipe Fitting - Elbow

Brought to you by RS Pro, a series of stainless steel threaded fittings, suitable for applications requiring a secure and reliable pipe connection. Heavily used within the plumbing industry, water and gas will flow through in a tightly sealed construction. These 90 degree elbow fittings are made from a durable 316 stainless steel to ensure a simple and secure connection for pipe and hose work. All models are highly reliable and excellent quality.

55.10 MOP

55.13 MOP Each (不含稅)

RS PRO Stainless Steel Pipe Fitting, 90° Circular Elbow, Female G 1/2in x Female G 1/2in

55.10 MOP

55.13 MOP Each (不含稅)

RS PRO Stainless Steel Pipe Fitting, 90° Circular Elbow, Female G 1/2in x Female G 1/2in

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 455.13 MOP
5+45.34 MOP

技術文件

規格

Brand

RS Pro

Fitting Type

Elbow

Pipe Fitting Connection Type

Threaded

Fitting Direction

90°

Shape

Circular

Thread Size 1

1/2in

Thread Size 2

1/2in

Connection Gender 1

Female

Connection Gender 2

Female

Thread Standard 1

G

Thread Standard 2

G

原產地

China

產品詳情

RS Pro Pipe Fitting - Elbow

Brought to you by RS Pro, a series of stainless steel threaded fittings, suitable for applications requiring a secure and reliable pipe connection. Heavily used within the plumbing industry, water and gas will flow through in a tightly sealed construction. These 90 degree elbow fittings are made from a durable 316 stainless steel to ensure a simple and secure connection for pipe and hose work. All models are highly reliable and excellent quality.