技術文件
規格
Brand
RS ProBody Length
10mm
Thread Size
M3 x M3
Gender Type
Male/Female
Material
Brass
Body Shape
Hex
Stud Length
8mm
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5mm
Hole Depth
5mm
Finish
Nickel Plated
原產地
Taiwan, Province Of China
產品詳情
RS PRO Hex threaded standoff
From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.
These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.
103.90 MOP
103.87 MOP 1 Pack of 50 (不含稅)
1
103.90 MOP
103.87 MOP 1 Pack of 50 (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProBody Length
10mm
Thread Size
M3 x M3
Gender Type
Male/Female
Material
Brass
Body Shape
Hex
Stud Length
8mm
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5mm
Hole Depth
5mm
Finish
Nickel Plated
原產地
Taiwan, Province Of China
產品詳情
RS PRO Hex threaded standoff
From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.
These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.