RS PRO Steel Carry Handle

RS Stock No.: 237-485Brand: RS PRO
brand-logo
View all in Carrying Handles

Technical Document

Specifications

Brand

RS Pro

Flush Mount

No

Fold Down

Yes

Spring Loaded

Yes

Material

Steel

Dimensions

198 x 42mm

Height

42mm

Width

198mm

Mounting Thread Standard

Metric

Mounting Thread Size

M10

Handle Material

Chrome Plated Steel

Thread Length

15mm

Handle Type

Carrying Handle

Country of Origin

China

Product details

Folding

Used where minimal protrusion is required
Excellent anti-corrosive properties
Chrome plated finish particularly suited to the food, pharmaceutical and other clean industries
In both positions the handle is retained by a spring loaded detent

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

356.70 MOP

356.66 MOP Each (ex VAT)

RS PRO Steel Carry Handle

356.70 MOP

356.66 MOP Each (ex VAT)

RS PRO Steel Carry Handle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 19356.66 MOP
20 - 99344.19 MOP
100+283.28 MOP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Flush Mount

No

Fold Down

Yes

Spring Loaded

Yes

Material

Steel

Dimensions

198 x 42mm

Height

42mm

Width

198mm

Mounting Thread Standard

Metric

Mounting Thread Size

M10

Handle Material

Chrome Plated Steel

Thread Length

15mm

Handle Type

Carrying Handle

Country of Origin

China

Product details

Folding

Used where minimal protrusion is required
Excellent anti-corrosive properties
Chrome plated finish particularly suited to the food, pharmaceutical and other clean industries
In both positions the handle is retained by a spring loaded detent

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in