RS PRO Steel Male Hydraulic Quick Connect Coupling, BSP 1/4 Male

技術文件
規格
Brand
RS ProThread
BSP 1/4 Male
Coupling Gender
Male
Thread Size
1/4in
Material
Steel
Compatible with
Faster ANV Series, Hansen HA 15000 (Gromelle), Intertraco A Series, Safeway S565, Stucchi BIR Series
Type
Union
Locking Style
Ball Lock
Finish
Yellow Passivated, Zinc Plated
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Male
Maximum Operating Pressure
400 bar
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
原產地
Turkey
產品詳情
ISO Quick Couplers, ANV series
Ball Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.
74.40 MOP
74.40 MOP Each (不含稅)
1
74.40 MOP
74.40 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 4 | 74.40 MOP |
5+ | 61.21 MOP |
技術文件
規格
Brand
RS ProThread
BSP 1/4 Male
Coupling Gender
Male
Thread Size
1/4in
Material
Steel
Compatible with
Faster ANV Series, Hansen HA 15000 (Gromelle), Intertraco A Series, Safeway S565, Stucchi BIR Series
Type
Union
Locking Style
Ball Lock
Finish
Yellow Passivated, Zinc Plated
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Male
Maximum Operating Pressure
400 bar
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
原產地
Turkey
產品詳情
ISO Quick Couplers, ANV series
Ball Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.