RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish, 1/2in
RS 庫存號: 245-5029品牌: RS PRO

技術文件
規格
Brand
RS ProHead Shape
Flat
Thread Length
1/2in
Thread Size Imperial
1/4-20
Material
Steel
Imperial or Metric
Imperial
Stainless Steel Type
Mild
Finish
Zinc Plated
31,553.90 MOP
Each (In a Pack of 100) (不含稅)
RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish, 1/2in
100
31,553.90 MOP
Each (In a Pack of 100) (不含稅)
RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish, 1/2in
暫時無法取得庫存資訊。
100
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProHead Shape
Flat
Thread Length
1/2in
Thread Size Imperial
1/4-20
Material
Steel
Imperial or Metric
Imperial
Stainless Steel Type
Mild
Finish
Zinc Plated