技術文件
規格
Brand
RS ProAdapter Type
N Socket to N Socket
Adapter Type A
N
Adapter Type B
N
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Tee
Operating Frequency
11GHz
Contact Plating
Gold
Length
40mm
Body Plating
Nickel
Contact Material
Brass
原產地
Taiwan, Province Of China
產品詳情
RS PRO coaxial adapters
From RS PRO comes a range of high quality and great value coaxial adapters, these coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
81.90 MOP
81.92 MOP Each (不含稅)
1
81.90 MOP
81.92 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 4 | 81.92 MOP |
5+ | 67.39 MOP |
技術文件
規格
Brand
RS ProAdapter Type
N Socket to N Socket
Adapter Type A
N
Adapter Type B
N
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Tee
Operating Frequency
11GHz
Contact Plating
Gold
Length
40mm
Body Plating
Nickel
Contact Material
Brass
原產地
Taiwan, Province Of China
產品詳情
RS PRO coaxial adapters
From RS PRO comes a range of high quality and great value coaxial adapters, these coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.