RS PRO Touch Face Magnetic Door Lock, 600N Holding Force 24V dc

RS 庫存號: 309-314品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Holding Force

600N

Door Type

Touch Face

AC or DC Operation

DC

Monitored

No

Supply Voltage

24V dc

Diameter

50mm

Height

30mm

Special Features

Low Consumption and Reliable, Powerful and Compact

原產地

China

499.90 MOP

499.87 MOP Each (不含稅)

RS PRO Touch Face Magnetic Door Lock, 600N Holding Force 24V dc

499.90 MOP

499.87 MOP Each (不含稅)

RS PRO Touch Face Magnetic Door Lock, 600N Holding Force 24V dc

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

RS Pro

Holding Force

600N

Door Type

Touch Face

AC or DC Operation

DC

Monitored

No

Supply Voltage

24V dc

Diameter

50mm

Height

30mm

Special Features

Low Consumption and Reliable, Powerful and Compact

原產地

China