RS PRO Transparent PUR Reinforced Flexible Ducting, 5m, 20mm Bend Radius
RS 庫存號: 413-9180品牌: RS PRO

技術文件
規格
Brand
RS ProInner Diameter
100mm
Length
5m
Material
PUR
Outer Diameter
100.8mm
Suitable Applications
Abrasive Material, Chemical, Dust, Granule, Saw Dust
Colour
Transparent
Bend Radius
20mm
Reinforced
Yes
原產地
Italy
P.O.A.
RS PRO Transparent PUR Reinforced Flexible Ducting, 5m, 20mm Bend Radius
1
P.O.A.
RS PRO Transparent PUR Reinforced Flexible Ducting, 5m, 20mm Bend Radius
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProInner Diameter
100mm
Length
5m
Material
PUR
Outer Diameter
100.8mm
Suitable Applications
Abrasive Material, Chemical, Dust, Granule, Saw Dust
Colour
Transparent
Bend Radius
20mm
Reinforced
Yes
原產地
Italy