RS PRO Type G - British 6 Gang Extension socket, 2m Cable, 13A, Fused
RS 庫存號: 696-3604品牌: RS PRO

技術文件
規格
Brand
RS ProNumber of Sockets
6
Socket Type
Type G - British
Cord Length
2m
Current Rating
13A
Colour
White
Corded
Yes
Fused
Yes
Wired
Yes
Height
50mm
Length
420mm
Width
160mm
產品詳情
Standard
P.O.A.
RS PRO Type G - British 6 Gang Extension socket, 2m Cable, 13A, Fused
1
P.O.A.
RS PRO Type G - British 6 Gang Extension socket, 2m Cable, 13A, Fused
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProNumber of Sockets
6
Socket Type
Type G - British
Cord Length
2m
Current Rating
13A
Colour
White
Corded
Yes
Fused
Yes
Wired
Yes
Height
50mm
Length
420mm
Width
160mm
產品詳情