RS PRO White Cotton, Polyester Thermal Long Johns, M

Technical Document
Specifications
Brand
RS ProSize
M
Gender
Unisex
Colour
White
Type
Thermal Long Johns
Material
Cotton, Polyester
Waist Size Metric
42 → 44
Waist Size Imperial
33 → 34in
Country of Origin
Pakistan
Product details
RS Pro Thermal Long Johns / Trousers
RS Pro Thermal Long Johns /Trousers provide you with the extra layer of warmth required for the lower part of the body. The heat is trapped inside a material of soft poly-cotton and fabric knitting fibres. A cuffed hem and the elasticated waist ensure a comfortable fit.
FEATURES and BENEFITS:
Thermal Trousers / Long Johns
Soft poly-cotton and fabric knitting fibres
Cuffed hem / ankles
Elasticated waist
50% Polyester
50% Cotton
Weight 200 g
Comfortable fit
Warm
95.50 MOP
95.53 MOP Each (ex VAT)
1
95.50 MOP
95.53 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | 95.53 MOP |
5+ | 78.63 MOP |
Technical Document
Specifications
Brand
RS ProSize
M
Gender
Unisex
Colour
White
Type
Thermal Long Johns
Material
Cotton, Polyester
Waist Size Metric
42 → 44
Waist Size Imperial
33 → 34in
Country of Origin
Pakistan
Product details
RS Pro Thermal Long Johns / Trousers
RS Pro Thermal Long Johns /Trousers provide you with the extra layer of warmth required for the lower part of the body. The heat is trapped inside a material of soft poly-cotton and fabric knitting fibres. A cuffed hem and the elasticated waist ensure a comfortable fit.
FEATURES and BENEFITS:
Thermal Trousers / Long Johns
Soft poly-cotton and fabric knitting fibres
Cuffed hem / ankles
Elasticated waist
50% Polyester
50% Cotton
Weight 200 g
Comfortable fit
Warm