Technical Document
Specifications
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
4
Sheath Colour
Redbrown
Length
50m
Cable Type
Multi Conductor
Sheath Material
Silicon Elastomer
Voltage Rating
300/500 V
Country of Origin
Turkey
2,990.70 MOP
2,990.74 MOP 1 Reel of 50 Metres (ex VAT)
RS PRO Multi Conductor 2.5 mm2 4 Core Power Cable, Redbrown Silicon Elastomer, 50m
1
2,990.70 MOP
2,990.74 MOP 1 Reel of 50 Metres (ex VAT)
RS PRO Multi Conductor 2.5 mm2 4 Core Power Cable, Redbrown Silicon Elastomer, 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
4
Sheath Colour
Redbrown
Length
50m
Cable Type
Multi Conductor
Sheath Material
Silicon Elastomer
Voltage Rating
300/500 V
Country of Origin
Turkey