Technical Document
Specifications
Brand
RubyconCapacitance
47µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
5000h
Tolerance
±20%
Ripple Current
250mA
Leakage Current
3 μA
Series
YXF
Product details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
92.60 MOP
18.19 MOP Each (In a Pack of 5) (ex VAT)
Standard
5
92.60 MOP
18.19 MOP Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
10 - 24 | 18.19 MOP |
25 - 49 | 17.72 MOP |
50 - 149 | 17.29 MOP |
150+ | 16.86 MOP |
Technical Document
Specifications
Brand
RubyconCapacitance
47µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
5000h
Tolerance
±20%
Ripple Current
250mA
Leakage Current
3 μA
Series
YXF
Product details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.