技術文件
規格
Brand
SaftChemistry
NiCd
Nominal Voltage
4.8V
Number of Cells
4
Capacity
4.3Ah
Size
D
Operating Temperature Range
-20 → +65°C
Number of Batteries Supplied
1
原產地
France
產品詳情
Batteries for safety lighting units
P.O.A.
Saft 4.8V NiCd Rechargeable Battery Pack, 4.3Ah - Pack of 1
1
P.O.A.
Saft 4.8V NiCd Rechargeable Battery Pack, 4.3Ah - Pack of 1
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
SaftChemistry
NiCd
Nominal Voltage
4.8V
Number of Cells
4
Capacity
4.3Ah
Size
D
Operating Temperature Range
-20 → +65°C
Number of Batteries Supplied
1
原產地
France
產品詳情