技術文件
規格
Brand
Same SkyMounting Type
Through Hole
Minimum Supply Voltage
3.5V dc
Maximum Supply Voltage
5V dc
Sound Level
91dB
Drive Type
External
原產地
China
You may be interested in
RS PRO 85dB Through Hole Continuous External Magnetic Buzzer Component, 12 x 9mm, 3V ac Min, 8V ac Max品牌: RS PRO
57.91 MOPEach (In a Bag of 5) (不含稅)
41,395.20 MOP
Each (In a Tray of 100) (不含稅)
Same Sky 91dB Through Hole External Magnetic Buzzer, 3.5V dc Min, 5V dc Max
100
41,395.20 MOP
Each (In a Tray of 100) (不含稅)
Same Sky 91dB Through Hole External Magnetic Buzzer, 3.5V dc Min, 5V dc Max
暫時無法取得庫存資訊。
100
暫時無法取得庫存資訊。
You may be interested in
RS PRO 85dB Through Hole Continuous External Magnetic Buzzer Component, 12 x 9mm, 3V ac Min, 8V ac Max品牌: RS PRO
57.91 MOPEach (In a Bag of 5) (不含稅)
技術文件
規格
Brand
Same SkyMounting Type
Through Hole
Minimum Supply Voltage
3.5V dc
Maximum Supply Voltage
5V dc
Sound Level
91dB
Drive Type
External
原產地
China
You may be interested in
RS PRO 85dB Through Hole Continuous External Magnetic Buzzer Component, 12 x 9mm, 3V ac Min, 8V ac Max品牌: RS PRO
57.91 MOPEach (In a Bag of 5) (不含稅)


