Technical Document
Specifications
Brand
SamtecSeries
TSM
Pitch
2.54mm
Number Of Contacts
24
Number Of Rows
2
Body Orientation
Vertical
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount
6,208.30 MOP
Each (In a Tube of 19) (ex VAT)
Samtec TSM Series Vertical Surface Mount Pin Header, 24 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
19
6,208.30 MOP
Each (In a Tube of 19) (ex VAT)
Samtec TSM Series Vertical Surface Mount Pin Header, 24 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.
19
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SamtecSeries
TSM
Pitch
2.54mm
Number Of Contacts
24
Number Of Rows
2
Body Orientation
Vertical
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount