技術文件
規格
Brand
SamtecSeries
TSW
Pitch
2.54mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Current Rating
4.7A
Voltage Rating
465.0 V
20,437,079.60 MOP
Each (In a Box of 3580) (不含稅)
Samtec TSW Series Straight Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
3580
20,437,079.60 MOP
Each (In a Box of 3580) (不含稅)
Samtec TSW Series Straight Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
暫時無法取得庫存資訊。
3580
暫時無法取得庫存資訊。
技術文件
規格
Brand
SamtecSeries
TSW
Pitch
2.54mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Current Rating
4.7A
Voltage Rating
465.0 V


