技術文件
規格
Brand
Schneider ElectricPlug/Socket
Socket
Country
France
Current Rating
20A
Mounting Type
DIN Rail Mount
Voltage Rating
400 V ac
Pole Format
3P+N+E
Colour
White
Gender
Female
Termination Method
Crimp
原產地
Poland
產品詳情
Acti9 Modular Power Sockets
Wide range of mains connectors to meet all connection needs suitable for different standards
P.O.A.
Schneider Electric French Mains Connector, 20A White, DIN Rail Mount Crimp, 400 V ac
1
P.O.A.
Schneider Electric French Mains Connector, 20A White, DIN Rail Mount Crimp, 400 V ac
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
Schneider ElectricPlug/Socket
Socket
Country
France
Current Rating
20A
Mounting Type
DIN Rail Mount
Voltage Rating
400 V ac
Pole Format
3P+N+E
Colour
White
Gender
Female
Termination Method
Crimp
原產地
Poland
產品詳情
Acti9 Modular Power Sockets
Wide range of mains connectors to meet all connection needs suitable for different standards