Schneider Electric Inverter Drive, 0.75 kW, 1 Phase, 230 V, 4.8 A, ALTIVAR 32 Series

RS 庫存號: 713-9931品牌: Schneider Electric製造商零件號: ATV32H075M2
brand-logo

技術文件

規格

Power Rating

0.75 kW

Phase

1

Supply Voltage

230 V

Current Rating

4.8 A

Series

ALTIVAR 32

Field Bus Communication Type

CANOpen, Modbus

IP Rating

IP31

Output Frequency

0.1 → 599Hz

Filter Included

Yes

Control Panel

Yes

產品詳情

Altivar ATV32 Series

The Altivar 32 drive is a frequency inverter for 200 to 500 V three-phase asynchronous and synchronous motors rated from 0.18 to 15 kW, and features more than 150 functions and is robust, compact and easy to install. Up to 4 kW, it is 45 or 60 mm wide, saving a considerable amount of space in an installation. It has also been designed to be mounted side by side or on its side in densely-packed or shallow enclosures. The Altivar 32 drive also offers a safety function which guarantees a high level of safety (SIL 2 according to standard IEC 61508) comparable with performance level "d" (PL d) according to ISO/EN 13849-1/-2. The Logic function offers simple control system functions. With various communication cards available as options, the Altivar 32 drive integrates perfectly into the main control system architectures.

Approvals

UL, CSA, C-Tick, NOM, GOST

Standards

IEC 61800-5-1, IEC 61800-3 (environments 1 and 2, category C2), UL 508C, EN 954-1 category 3, ISO/EN 13849-1/- 2 category 3 (PL d), IEC 61508 (parts 1 & 2) SIL 2 level, draft standard EN 50495E

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

P.O.A.

Schneider Electric Inverter Drive, 0.75 kW, 1 Phase, 230 V, 4.8 A, ALTIVAR 32 Series

P.O.A.

Schneider Electric Inverter Drive, 0.75 kW, 1 Phase, 230 V, 4.8 A, ALTIVAR 32 Series

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

技術文件

規格

Power Rating

0.75 kW

Phase

1

Supply Voltage

230 V

Current Rating

4.8 A

Series

ALTIVAR 32

Field Bus Communication Type

CANOpen, Modbus

IP Rating

IP31

Output Frequency

0.1 → 599Hz

Filter Included

Yes

Control Panel

Yes

產品詳情

Altivar ATV32 Series

The Altivar 32 drive is a frequency inverter for 200 to 500 V three-phase asynchronous and synchronous motors rated from 0.18 to 15 kW, and features more than 150 functions and is robust, compact and easy to install. Up to 4 kW, it is 45 or 60 mm wide, saving a considerable amount of space in an installation. It has also been designed to be mounted side by side or on its side in densely-packed or shallow enclosures. The Altivar 32 drive also offers a safety function which guarantees a high level of safety (SIL 2 according to standard IEC 61508) comparable with performance level "d" (PL d) according to ISO/EN 13849-1/-2. The Logic function offers simple control system functions. With various communication cards available as options, the Altivar 32 drive integrates perfectly into the main control system architectures.

Approvals

UL, CSA, C-Tick, NOM, GOST

Standards

IEC 61800-5-1, IEC 61800-3 (environments 1 and 2, category C2), UL 508C, EN 954-1 category 3, ISO/EN 13849-1/- 2 category 3 (PL d), IEC 61508 (parts 1 & 2) SIL 2 level, draft standard EN 50495E

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多