技術文件
規格
Brand
Schneider ElectricFLC Motor Rating
17 → 25 A
Contact Current Rating
25 A
Pole Configuration
3P
Mounting Style
Direct Contactor
Normal State Configuration
NO/NC
Reset Method
Automatic, Manual
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
55mm
Depth
123mm
Length
236mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60 °C
Contact Voltage Rating
690 V ac
P.O.A.
1
P.O.A.
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
Schneider ElectricFLC Motor Rating
17 → 25 A
Contact Current Rating
25 A
Pole Configuration
3P
Mounting Style
Direct Contactor
Normal State Configuration
NO/NC
Reset Method
Automatic, Manual
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
55mm
Depth
123mm
Length
236mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60 °C
Contact Voltage Rating
690 V ac